LMK1C1108PWR

Texas Instruments
595-LMK1C1108PWR
LMK1C1108PWR

Mfr.:

Description:
Clock Buffer 8-channel output LVC MOS 1.8-V buffer 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.369

Stock:
5.369 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 240
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,25 kr. 24,25 kr.
18,35 kr. 183,50 kr.
16,86 kr. 421,50 kr.
15,22 kr. 1.522,00 kr.
Full Reel (Order in multiples of 3000)
15,22 kr. 45.660,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
250 MHz
2.2 ns
LVCMOS
TSSOP-16
LVCMOS
250 MHz
1.71 V
3.465 V
LMK1C1108
- 40 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Development Kit: LMK1C1108EVM
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 15 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: LVCMOS Clock Buffer
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMK1C1106/LMK1C1108 LVCMOS Clock Buffers

Texas Instruments LMK1C1106/LMK1C1108 LVCMOS Clock Buffers are a modular, high-performance, low-skew, general-purpose clock buffer family. The entire family is designed with a modular approach. Five different fan-out variations, 1:2, 1:3, 1:4, 1:6 and 1:8 are available. All of the devices within this family are pin-compatible with each other and backward compatible with the CDCLVC110x family for easy handling. All family members share the same high-performing characteristics, such as low additive jitter, low skew, and a wide operating temperature range.