LMH6732MF/NOPB

Texas Instruments
926-LMH6732MF/NOPB
LMH6732MF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps High Speed Op Amp wi th Adjustable Bandw A 926-LMH6732MFX/NOPB
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
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
32,53 kr. 32.530,00 kr.
31,85 kr. 63.700,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
540 MHz
2.7 kV/us
9.9 mV
12 uA
12 V
9 V
9 mA
115 mA
52 dB
2.5 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 85 C
LMH6732
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1.8 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 4.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 52 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 6,500 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99