LMH6518SQ/NOPB

Texas Instruments
926-LMH6518SQ/NOPB
LMH6518SQ/NOPB

Mfr.:

Description:
Special Purpose Amplifiers 900 MHz Digitally C ontrolled Variable A A 926-LMH6518SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 728

Stock:
728 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 728 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
101,08 kr. 101,08 kr.
79,97 kr. 799,70 kr.
74,75 kr. 1.868,75 kr.
69,01 kr. 6.901,00 kr.
66,24 kr. 16.560,00 kr.
64,53 kr. 32.265,00 kr.
Full Reel (Order in multiples of 1000)
60,65 kr. 60.650,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
101,38 kr.
Min:
1

Similar Product

Texas Instruments LMH6518SQE/NOPB
Texas Instruments
Special Purpose Amplifiers 900 MHz Digitally C ontrolled Variable A A 926-LMH6518SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
LMH6518
VGA
1 Channel
760 V/us
40 dB
10 uA
40 mV
5.25 V
4.75 V
225 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMH6518SQEVK/NOPB
en - Input Voltage Noise Density: 0.98 nV/sqrt Hz
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 40 dB
Unit Weight: 35,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99