LMH0346SQ/NOPB

Texas Instruments
926-LMH0346SQ/NOPB
LMH0346SQ/NOPB

Mfr.:

Description:
Video ICs 3G HD/SD SDI reclock er with dual differ A 926-LMH0346SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 705

Stock:
705 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 705 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
241,93 kr. 241,93 kr.
215,89 kr. 2.158,90 kr.
206,19 kr. 5.154,75 kr.
184,41 kr. 18.441,00 kr.
175,83 kr. 43.957,50 kr.
Full Reel (Order in multiples of 1000)
160,02 kr. 160.020,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
240,59 kr.
Min:
1

Similar Product

Texas Instruments LMH0346SQE/NOPB
Texas Instruments
Video ICs 3Gbps HD/SD SDI Recl ocker A 926-LMH0346 A 926-LMH0346SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Reclocker
3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Video ICs
Series: LMH0346
Factory Pack Quantity: 1000
Subcategory: Video ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1