LMG3526R030RQST

Texas Instruments
595-LMG3526R030RQST
LMG3526R030RQST

Mfr.:

Description:
Gate Drivers 650-V 30-m? GaN FET with integrated driv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
203,29 kr. 203,29 kr.
185,83 kr. 1.858,30 kr.
177,55 kr. 4.438,75 kr.
158,82 kr. 15.882,00 kr.
Full Reel (Order in multiples of 250)
149,35 kr. 37.337,50 kr.
146,81 kr. 73.405,00 kr.
1.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
SMD/SMT
2.8 ns
22 ns
- 40 C
+ 125 C
LMG3526R030
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 35 mOhms
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: GaN
Tradename: GaN
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMG3526R030 GaN FET with Integrated Driver

Texas Instruments LMG3526R030 GaN FET with Integrated Driver comes with protections and targets switch-mode power converters and enables designers to achieve new power density and efficiency levels. The LMG3526R030 integrates a silicon driver that enables switching speeds up to 150V/ns. TI’s integrated precision gate bias results in higher switching SOA than discrete silicon gate drivers. This integration, combined with TI’s low-inductance package, delivers clean switching and minimal ringing in hard-switching power supply topologies. Adjustable gate drive strength allows control of the slew rate from 20V/ns to 150V/ns, which can be used to control EMI and optimize switching performance actively.