LMG3100R044VBER

Texas Instruments
595-LMG3100R044VBER
LMG3100R044VBER

Mfr.:

Description:
Gate Drivers 100V 4.4mohm GaN FET with integrated dri

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.086

Stock:
2.086 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
49,76 kr. 49,76 kr.
38,12 kr. 381,20 kr.
35,51 kr. 887,75 kr.
31,26 kr. 3.126,00 kr.
29,62 kr. 7.405,00 kr.
26,78 kr. 13.390,00 kr.
Full Reel (Order in multiples of 2500)
26,78 kr. 66.950,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
SMD/SMT
VQFN-15
1 Output
4.75 V
5.25 V
- 40 C
+ 125 C
LMG3100R044
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: LMG3100EVM-089
Input Voltage - Max: 5.25 V
Input Voltage - Min: 4.75 V
Moisture Sensitive: Yes
Operating Supply Current: 35 A
Product Type: Gate Drivers
Propagation Delay - Max: 70 ns
Rds On - Drain-Source Resistance: 4.4 mOhms
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMG3100R0x GaN FETs with Integrated Drivers

Texas Instruments LMG3100R0x Gallium Nitride (GaN) FETs with Integrated Drivers are 1.7mΩ GaN FETs and drivers with a high-side level shifter and bootstrap. Two LGM3100 devices can be used to form a half-bridge with no external level shifter required. The GaN FET and driver components feature built-in supply rail under-voltage lock-out (UVLO) protection and internal bootstrap supply voltage clamping capability to prevent overdrive (>5.4V). Texas Instruments LMG3100R0x offers low power consumption and an improved user interface. The LMG3100R017 is an ideal solution for high-frequency, high-efficiency applications, including buck-boost converters, LLC converters, solar inverters, telecom, motor drives, power tools, and Class D audio amplifiers.