LMC6492BEMX/NOPB

Texas Instruments
926-LMC6492BEMX/NOPB
LMC6492BEMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 15.5-V 1.5-MH z operational amplif A 926-LMC6492BEM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.657

Stock:
4.657 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,94 kr. 28,94 kr.
21,93 kr. 219,30 kr.
20,22 kr. 505,50 kr.
18,28 kr. 1.828,00 kr.
17,38 kr. 4.345,00 kr.
16,79 kr. 8.395,00 kr.
16,34 kr. 16.340,00 kr.
Full Reel (Order in multiples of 2500)
15,89 kr. 39.725,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
29,09 kr.
Min:
1

Similar Product

Texas Instruments LMC6492BEM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual, 15.5-V, 1.5-MHz operational amplifier 8-SOIC -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.5 MHz
1.3 V/us
6.8 mV
200 pA
15 V
5 V
1.3 mA
30 mA
82 dB
37 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMC6492
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: US
In - Input Noise Current Density: 0.06 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99