LM675T/NOPB

Texas Instruments
926-LM675T/NOPB
LM675T/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Pwr Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.146

Stock:
1.146 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
41,85 kr. 41,85 kr.
32,00 kr. 320,00 kr.
29,54 kr. 738,50 kr.
26,86 kr. 2.417,40 kr.
25,59 kr. 6.909,30 kr.
24,84 kr. 13.413,60 kr.
24,25 kr. 26.190,00 kr.
23,57 kr. 63.639,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.5 MHz
8 V/us
10 mV
2 uA
60 V
16 V
18 mA
90 dB
TO-220-5
Through Hole
No Shutdown
0 C
+ 70 C
LM675
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 0.22 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 30 V
Minimum Dual Supply Voltage: +/- 8 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 45
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 3 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99