LM66200DRLR

Texas Instruments
595-LM66200DRLR
LM66200DRLR

Mfr.:

Description:
Power Management Specialised - PMIC 1.6-V to 5.5-V 40-m ? 2.5-A low-IQ du

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.787

Stock:
11.787
Can Dispatch Immediately
On Order:
20.000
Expected 12/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,33 kr. 3,33 kr.
2,39 kr. 23,90 kr.
2,13 kr. 53,25 kr.
1,86 kr. 186,00 kr.
1,72 kr. 430,00 kr.
1,64 kr. 820,00 kr.
1,57 kr. 1.570,00 kr.
Full Reel (Order in multiples of 4000)
1,49 kr. 5.960,00 kr.
1,43 kr. 11.440,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM66200
Ideal Diode Controller
SMD/SMT
SOT-5X3-8
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM66200EVM
Operating Supply Current: 2.5 A
Operating Supply Voltage: 1.6 V to 5.5 V
Output Voltage Range: 0 V to 5.5 V
Product: Power Switches
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LM66200 2.5A Dual Ideal Diode

Texas Instruments LM66200 2.5A Dual Ideal Diode is a dual ideal diode device with a voltage rating of 1.6V to 5.5V and a maximum current rating of 2.5A per channel. The device uses N-channel MOSFETs to switch between supplies while providing a controlled slew rate when voltage is first applied.