LM5112SDX/NOPB

Texas Instruments
926-LM5112SDX/NOPB
LM5112SDX/NOPB

Mfr.:

Description:
Gate Drivers 3-A/7-A single chann el gate driver with A 926-LM5112SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.288

Stock:
24.288 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,74 kr. 10,74 kr.
7,91 kr. 79,10 kr.
7,18 kr. 179,50 kr.
6,37 kr. 637,00 kr.
5,99 kr. 1.497,50 kr.
5,77 kr. 2.885,00 kr.
5,57 kr. 5.570,00 kr.
5,02 kr. 12.550,00 kr.
Full Reel (Order in multiples of 4500)
5,02 kr. 22.590,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,61 kr.
Min:
1

Similar Product

Texas Instruments LM5112SD/NOPB
Texas Instruments
Gate Drivers 7A Sgl Mosfet Driver A 926-LM5112SDX/NOP A 926-LM5112SDX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
WSON-6
1 Driver
1 Output
7 A
3.5 V
14 V
Inverting, Non-Inverting
14 ns
12 ns
- 40 C
+ 125 C
LM5112
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Negative Output Voltage Capability
Logic Type: CMOS, TTL
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 19,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99