LM46002PWPEVM

Texas Instruments
595-LM46002PWPEVM
LM46002PWPEVM

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1 V to 28 V
3.3 V
LM46002
LM46002PWP
Brand: Texas Instruments
For Use With: LM46002
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 595A-LM46002PWPEVM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LM4600xPWPEVM Evaluation Modules

Texas Instruments LM4600xPWPEVM Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the LM4600xPWP devices. The Texas Instruments LM4600xPWP devices are 60V synchronous Simple Switcher step-down converters. Each of the evaluation modules operates from a 3.5V to 60V input and provides a 5V output at either 0.5A (LM46000PWEVM), 1A (LM46001PWEVM), or 2A (LM46002PWEVM).