LM393PS

Texas Instruments
595-LM393PS
LM393PS

Mfr.:

Description:
Analog Comparators Dual differential co mparator commercial
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,38 kr. 7,38 kr.
5,36 kr. 53,60 kr.
4,80 kr. 120,00 kr.
4,13 kr. 330,40 kr.
3,95 kr. 948,00 kr.
3,82 kr. 2.139,20 kr.
3,70 kr. 3.848,00 kr.
3,69 kr. 14.760,00 kr.
3,59 kr. 28.720,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Collector
Differential
2 V
36 V
450 uA
2 mV
250 nA
0 C
+ 70 C
LM393
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ios - Input Offset Current: 50 nA
Product: Digital Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.