LM3881MME/NOPB

Texas Instruments
926-LM3881MME/NOPB
LM3881MME/NOPB

Mfr.:

Description:
Supervisory Circuits Pwr Sequencer A 926- LM3881MM/NOPB A 926 A 926-LM3881MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.405

Stock:
2.405 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,53 kr. 12,53 kr.
9,33 kr. 93,30 kr.
8,50 kr. 212,50 kr.
7,53 kr. 753,00 kr.
Full Reel (Order in multiples of 250)
7,06 kr. 1.765,00 kr.
6,67 kr. 3.335,00 kr.
6,42 kr. 6.420,00 kr.
6,37 kr. 15.925,00 kr.
6,20 kr. 31.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,53 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,67 kr.
Min:
1

Similar Product

Texas Instruments LM3881MM/NOPB
Texas Instruments
Supervisory Circuits POWER SEQUENCER A 92 6-LM3881MME/NOPB A A 926-LM3881MME/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
VSSOP-8
1.22 V
3 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
Adjustable
5.5 V
- 40 C
+ 125 C
LM3881
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM3881EVAL
Operating Supply Current: 80 uA
Overvoltage Threshold: 1.5 V
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 1 V
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99