LM358LVIDDFR

Texas Instruments
595-LM358LVIDDFR
LM358LVIDDFR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz o p erational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.787

Stock:
4.787
Can Dispatch Immediately
On Order:
6.000
Expected 19/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 kr. 1,16 kr.
0,783 kr. 7,83 kr.
0,694 kr. 17,35 kr.
0,589 kr. 58,90 kr.
0,537 kr. 134,25 kr.
0,507 kr. 253,50 kr.
0,455 kr. 455,00 kr.
Full Reel (Order in multiples of 3000)
0,433 kr. 1.299,00 kr.
0,41 kr. 2.460,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
1.5 V/us
3 mV
15 pA
5.5 V, +/- 2.75 V
2.7 V, +/- 1.35 V
90 uA
40 mA
63 dB
40 nV/sqrt Hz
SOT-23-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM358LV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 5 pA
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.35 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Unit Weight: 23,400 mg
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
8542339000
USHTS:
8542330001
ECCN:
EAR99

LM3xxLV Low Voltage Operational Amplifiers

Texas Instruments LM3xxLV Low Voltage Operational Amplifiers operate from a low voltage of 2.7V to 5.5V. These devices supply an alternative to the LM321, LM358, and LM324 in low-voltage applications that are sensitive to cost. Some typical applications include large appliances, smoke detectors, and personal electronics. The LM3xxLV devices supply better performance than the LM3xx devices at low voltage and have lower power consumption. These op amps are stable at unity gain and do not have a reverse phase in overdrive conditions. The design for ESD gives the LM3xxLV family an HBM specification for a minimum of 2kV.