LM34910CSDE/NOPB

Texas Instruments
926-LM34910CSDE/NOPB
LM34910CSDE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 8-50V 1.25A Constan t On-Time Non-Synchr A 926-LM34910CSD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.313

Stock:
1.313 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,99 kr. 24,99 kr.
18,95 kr. 189,50 kr.
17,38 kr. 434,50 kr.
15,74 kr. 1.574,00 kr.
Full Reel (Order in multiples of 250)
14,47 kr. 3.617,50 kr.
14,02 kr. 7.010,00 kr.
13,73 kr. 13.730,00 kr.
13,50 kr. 33.750,00 kr.
13,43 kr. 67.150,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
24,99 kr.
Min:
1

Similar Product

Texas Instruments LM34910CSD/NOPB
Texas Instruments
Switching Voltage Regulators 8-50V 1.25A Constan t On-Time Non-Synchr A 926-LM34910CSDE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
2.5 V to 45 V
1.25 A
1 Output
8 V
50 V
1 MHz
- 40 C
+ 125 C
LM34910C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 8 V to 50 V
Operating Supply Current: 630 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Type: Step Down
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99