LM3406HVQMHXQ1

Texas Instruments
595-LM3406HVQMHXQ1
LM3406HVQMHXQ1

Mfr.:

Description:
LED Lighting Driver ICs 1.5A Auto Constant C rnt Buck Reg A 595- A 595-LM3406HVQMHQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.667

Stock:
2.667 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,16 kr. 17,16 kr.
12,83 kr. 128,30 kr.
11,71 kr. 292,75 kr.
10,52 kr. 1.052,00 kr.
9,92 kr. 2.480,00 kr.
9,62 kr. 4.810,00 kr.
9,33 kr. 9.330,00 kr.
Full Reel (Order in multiples of 2500)
9,18 kr. 22.950,00 kr.
8,80 kr. 44.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,22 kr.
Min:
1

Similar Product

Texas Instruments LM3406HVQMHQ1
Texas Instruments
LED Lighting Driver ICs 1.5A Auto Constant C rnt Buck Reg A 595- A 595-LM3406HVQMHXQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.5 A
HTSSOP-14
75 V
6 V
10 kHz to 1 MHz
Adjustable
LM3406HV
- 40 C
+ 150 C
PWM Dimming, Constant Current
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Input Voltage: 6 V to 75 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 1.2 mA
Unit Weight: 52,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.