LM2731XMFX/NOPB

Texas Instruments
926-LM2731XMFX/NOPB
LM2731XMFX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 0.6/1.6 MHz Boost Co nverters With 22V I A 595-TPS61376RYHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.481

Stock:
6.481 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,88 kr. 13,88 kr.
10,29 kr. 102,90 kr.
9,40 kr. 235,00 kr.
8,43 kr. 843,00 kr.
7,98 kr. 1.995,00 kr.
7,61 kr. 3.805,00 kr.
7,45 kr. 7.450,00 kr.
Full Reel (Order in multiples of 3000)
7,25 kr. 21.750,00 kr.
7,12 kr. 42.720,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
24,17 kr.
Min:
1

Similar Product

Texas Instruments TPS61376RYHR
Texas Instruments
Switching Voltage Regulators 25-V 4.5-A boost c o nverter with 2.5% a

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
1.23 V to 22 V
1.5 A
1 Output
2.7 V
14 V
2 mA
1.6 MHz
- 40 C
+ 125 C
LM2731
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LM2731XEVAL
Input Voltage: 2.7 V to 14 V
Operating Supply Current: 2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Boost Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99