LM1971MX/NOPB

Texas Instruments
926-LM1971MX/NOPB
LM1971MX/NOPB

Mfr.:

Description:
Attenuators Digitally Cntrl 62dB Audio Attenuator A A 926-LM1971M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.755

Stock:
1.755 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,73 kr. 13,73 kr.
10,07 kr. 100,70 kr.
9,18 kr. 229,50 kr.
8,13 kr. 813,00 kr.
7,68 kr. 1.920,00 kr.
7,38 kr. 3.690,00 kr.
7,18 kr. 7.180,00 kr.
Full Reel (Order in multiples of 2500)
6,93 kr. 17.325,00 kr.
6,80 kr. 34.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,26 kr.
Min:
1

Similar Product

Texas Instruments LM1971M/NOPB
Texas Instruments
Attenuators DIG CONTROLLED 62 DB AUDIO ATTENUATOR A A 926-LM1971MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Attenuators
RoHS:  
SOIC-8
62 dB
100 kHz
40 kOhms
8 bit
1 Channel
1 dB
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Frequency: 20 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 12 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: LM1971
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Audio Attenuator
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS