LF398AN/NOPB

Texas Instruments
926-LF398AN/NOPB
LF398AN/NOPB

Mfr.:

Description:
Sample & Hold Amplifiers MONOLITHIC SAMPLE & HOLD CIRCUIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 415

Stock:
415 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,57 kr. 23,57 kr.
17,68 kr. 176,80 kr.
16,26 kr. 406,50 kr.
14,62 kr. 1.754,40 kr.
13,95 kr. 3.906,00 kr.
13,43 kr. 6.983,60 kr.
13,06 kr. 13.060,00 kr.
12,61 kr. 31.777,20 kr.
12,38 kr. 61.900,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sample & Hold Amplifiers
RoHS:  
LF398
4 us
18 V
5 V
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Input Type: Analog
Product: Sample and Hold Amplifiers
Product Type: Sample & Hold Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: BI-FET
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99