LF357N

Not Assigned
LF357N

Mfr.:

Description:
Operational Amplifiers - Op Amps

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
1 Channel
20 MHz
50 V/us
10 mV
200 pA
18 V
- 18 V
10 mA
15 nV/sqrt Hz
MDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Maximum Dual Supply Voltage: +/- 18 V
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001