LDC0851HDSGT

595-LDC0851HDSGT
LDC0851HDSGT

Mfr.:

Description:
Sensor Interface Differential inductive switch for MCU-less applications 8-WSON -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.882

Stock:
11.882 Can Dispatch Immediately
Quantities greater than 11882 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,12 kr. 7,12 kr.
5,13 kr. 51,30 kr.
4,64 kr. 116,00 kr.
4,10 kr. 410,00 kr.
Full Reel (Order in multiples of 250)
3,83 kr. 957,50 kr.
3,60 kr. 1.800,00 kr.
3,42 kr. 3.420,00 kr.
3,30 kr. 13.200,00 kr.
3,25 kr. 26.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,22 kr.
Min:
1

Similar Product

Texas Instruments LDC0851HDSGR
Texas Instruments
Sensor Interface Differential inducti ve switch for MCU-l A 595-LDC0851HDSGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
20 uA
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3 V
Product Type: Sensor Interface
Series: LDC0851
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

LDC0851 Highly Accurate Inductive Switch

Texas Instruments LDC0851 Highly Accurate Inductive Switch is a close-range inductive switch ideal for contactless and robust applications such as presence detection, event counting and simple buttons. The switch is triggered when a conductive object comes within close proximity of the sensing coil. Hysteresis is included to ensure a reliable switching threshold immune to mechanical vibration. The differential implementation prevents false triggering by environmental factors such as temperature variation or humidity effects. Inductive sensing technology provides reliable and accurate sensing even in the presence of dirt, oil or moisture, making it ideal for use in harsh or dirty environments.