ISO7731FDBQ

595-ISO7731FDBQ
ISO7731FDBQ

Mfr.:

Description:
Digital Isolators Robust EMC triple-c hannel 2/1 reinfor A 595-ISO7731FDBQR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Quantities greater than 293 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,77 kr. 19,77 kr.
14,85 kr. 148,50 kr.
12,46 kr. 311,50 kr.
11,86 kr. 889,50 kr.
11,41 kr. 3.423,00 kr.
11,12 kr. 5.838,00 kr.
10,74 kr. 11.277,00 kr.
10,29 kr. 26.239,50 kr.
10,07 kr. 50.601,75 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,70 kr.
Min:
1

Similar Product

Texas Instruments ISO7731FDBQR
Texas Instruments
Digital Isolators High Speed Robust E MC Triple-Channel A A 595-ISO7731FDBQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7731
SMD/SMT
SSOP-16
3 Channel
Unidirectional
100 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.25 V
13.1 mA
11 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 2 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.6 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 84,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99