ISO7342FCQDWQ1

Texas Instruments
595-ISO7342FCQDWQ1
ISO7342FCQDWQ1

Mfr.:

Description:
Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342FCQDWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
105,41 kr. 105,41 kr.
80,05 kr. 800,50 kr.
76,76 kr. 1.919,00 kr.
54,68 kr. 6.561,60 kr.
54,31 kr. 15.206,80 kr.
53,41 kr. 27.773,20 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
81,69 kr.
Min:
1

Similar Product

Texas Instruments ISO7342FCQDWRQ1
Texas Instruments
Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342FCQDWQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7342
SMD/SMT
SOIC-16
4 Channel
Bidirectional, Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
6.4 mA
31 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 2 Channel
Maximum Fall Time: 1.7 ns
Maximum Rise Time: 2.1 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 55.5 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99