INA791AIDEKR

Texas Instruments
595-INA791AIDEKR
INA791AIDEKR

Mfr.:

Description:
Current Sense Amplifiers 110V 75ARMS integra ted shunt ultra-pre

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
10,07 kr. 40.280,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA791A
1 Channel
1 MHz
5.5 V
2.7 V
4.25 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-15
Reel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 150 uA/sqrt Hz
Ios - Input Offset Current: 90 uA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 5 us
Shutdown: No Shutdown
SR - Slew Rate: 1.8 V/us
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

INA791A Current Sense Amplifier

Texas Instruments INA791A Current Sense Amplifier is designed to monitor bidirectional current over a common-mode range of -4V to 110V, independent of the supply voltage. This amplifier is a voltage output, current sense amplifier with an integrated shunt resistor of 400μΩ. The INA791A amplifier operates at 1 MHz with a high small-signal bandwidth. This current sense amplifier features an excellent Common Mode Rejection Ratio (CMRR) of 160dB DC CMRR and 114dB AC CMRR at 50kHz. The INA791A device operates from a single 2.7V to 5.5V power supply, drawing a maximum of 4.25mA of supply current. This amplifier operates at an extended temperature range of -40°C to 125°C and is available in a 15-pin VQFN package. The INA791A amplifier is ideal for 48V DC/DC converters, 48V Battery Management Systems (BMS), test and measurement, 48V rack servers, and 48V merchant networks.