INA790AIDEKR

Texas Instruments
595-INA790AIDEKR
INA790AIDEKR

Mfr.:

Description:
Current Sense Amplifiers 110V 75ARMS integra ted shunt ultra-pre

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
10,07 kr. 40.280,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA790A
1 Channel
1 MHz
90 uA
5.5 V
2.7 V
4.25 mA
0.32 %
- 40 C
+ 125 C
SMD/SMT
VQFN-15
Reel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 150 uA/sqrt Hz
Ios - Input Offset Current: 70 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 5 us
Shutdown: No Shutdown
SR - Slew Rate: 1.8 V/us
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
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
8542390090
ECCN:
EAR99

INA790A/INA790B Bidirectional Amplifiers

Texas Instruments INA790A/INA790B Bidirectional Amplifiers are designed with enhanced Pulse Width Modulation (PWM) rejection circuitry to suppress large (dv/dt) common-mode signals. The INA790B also enables real-time continuous current measurements in switching systems. These measurements are critical for inline current measurements in motor-drive applications and for solenoid valve control applications. The INA790B voltage output amplifier features an integrated shunt resistor of 400µΩ and monitors bidirectional current over a common-mode range of -4V to 110V, independent of the supply voltage. An adjustable gain option helps to optimize the system's dynamic range. Texas Instruments INA790B Bidirectional Current Sense Amplifier operates from a single 2.7V to 5.5V power supply, drawing a maximum supply current of 3.75mA. The INA790A/INA790B current sense amplifiers feature an operating temperature range of -40°C to 125°C and are available in a 15-pin VQFN package.