INA253A2IPWR

Texas Instruments
595-INA253A2IPWR
INA253A2IPWR

Mfr.:

Description:
Current Sense Amplifiers 80V bi-directional p recision current s A 595-INA253A2IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.869
Expected 19/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,89 kr. 25,89 kr.
19,55 kr. 195,50 kr.
18,05 kr. 451,25 kr.
16,26 kr. 1.626,00 kr.
15,44 kr. 3.860,00 kr.
14,92 kr. 7.460,00 kr.
14,55 kr. 14.550,00 kr.
Full Reel (Order in multiples of 2000)
14,10 kr. 28.200,00 kr.
13,88 kr. 55.520,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA253
1 Channel
350 kHz
- 4 V to 80 V
125 dB
90 uA
5.5 V
2.7 V
3 mA
0.05 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 200 mV/A
Ios - Input Offset Current: 15 mA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 10 us
Shutdown: No Shutdown
SR - Slew Rate: 2.4 V/us
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 89,100 mg
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
8542339000
USHTS:
8542330001
ECCN:
EAR99

INA253/INA253-Q1 Current-Shunt Monitor

Texas Instruments INA253/INA253-Q1 Current-Shunt Monitor is a voltage-output, current sense amplifier with an integrated shunt resistor of 2mΩ. The INA253/INA253-Q1 is designed to monitor bidirectional currents over a wide common-mode range from –4V to +80V, independent of the supply voltage. Three fixed gains are available: 100mV/A, 200mV/A, and 400mV/A. Integrating the precision resistor with a zero-drift chopped amplifier provides calibration equivalent measurement accuracy. This integration also offers ultra-low temperature drift performance of 15 ppm/°C and an optimized Kelvin layout for the sensing resistor.