INA236AIYBJR

Texas Instruments
595-INA236AIYBJR
INA236AIYBJR

Mfr.:

Description:
Current & Power Monitors & Regulators 48-V 16-bit ultrapr ecise I C output dig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.760

Stock:
6.760 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,95 kr. 13,95 kr.
10,29 kr. 102,90 kr.
9,40 kr. 235,00 kr.
8,43 kr. 843,00 kr.
7,98 kr. 1.995,00 kr.
7,61 kr. 3.805,00 kr.
7,53 kr. 7.530,00 kr.
Full Reel (Order in multiples of 3000)
7,25 kr. 21.750,00 kr.
7,12 kr. 42.720,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Reel
Cut Tape
MouseReel
INA236
- 40 C
+ 125 C
Accuracy: 0.1 %
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage Range: 1.7 V to 5.5 V
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Output Current: 10 mA
Package/Case: BGA-8
Product: Current and Power Monitors
Product Type: Current & Power Monitors & Regulators
Sensing Method: High or Low Side
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA236 16-bit Digital Current Monitor

Texas Instruments INA236 16-bit Digital Current Monitor with an I2C/SMBus-compatible interface is compliant with a wide range of digital bus voltages, including 1.2V, 1.8V, 3.3V, and 5.0V. The INA236 monitors the voltage across an external sense resistor and reports current, bus voltage, and power values.