INA199B1QDCKRQ1

Texas Instruments
595-INA199B1QDCKRQ1
INA199B1QDCKRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 26V bi-di r ectional current se

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.644

Stock:
4.644 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,42 kr. 4,42 kr.
3,14 kr. 31,40 kr.
2,82 kr. 70,50 kr.
2,46 kr. 246,00 kr.
2,29 kr. 572,50 kr.
2,19 kr. 1.095,00 kr.
2,10 kr. 2.100,00 kr.
Full Reel (Order in multiples of 3000)
1,84 kr. 5.520,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA199
1 Channel
80 kHz
12 V
120 dB
28 uA
5 uV
26 V
2.7 V
115 uA
0.03 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
AEC-Q100
Reel
Cut Tape
MouseReel
Accuracy: 1.5 %
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 25 nV
Gain V/V: 50 V/V
Ios - Input Offset Current: 20 nA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.01 uV/V
SR - Slew Rate: 0.4 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

INA199/INA199-Q1 Current Shunt Monitors

Texas Instruments INA199/INA199-Q1 Voltage Output Current Shunt Monitors are commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. These devices can sense drops across shunt resistors at common-mode voltages from –0.3V to 26V, independent of the supply voltage. The INA199/INA199-Q1 comes in three fixed gains (50V/V, 100V/V, and 200V/V). The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices can operate from a single 2.7V to 26V power supply, drawing a maximum of 100µA of supply current. All versions are specified from –40°C to 105°C and are offered in both SC70-6 and thin UQFN-10 packages. The INA199-Q1 devices are AEC-Q100 qualified for automotive applications.