INA194AQDBVRQ1G4

Texas Instruments
595-INA194AQDBVRQ1G4
INA194AQDBVRQ1G4

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -16 to 80V 500kHz current sen

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.997

Stock:
2.997 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
45,58 kr. 45,58 kr.
33,87 kr. 338,70 kr.
31,48 kr. 787,00 kr.
27,75 kr. 2.775,00 kr.
26,33 kr. 6.582,50 kr.
23,57 kr. 11.785,00 kr.
19,92 kr. 19.920,00 kr.
Full Reel (Order in multiples of 3000)
19,02 kr. 57.060,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA194A-Q1
1 Channel
- 16 V to 80 V
100 dB
23 uA
2 mV
18 V
2.7 V
950 uA
1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
AEC-Q100
Reel
Cut Tape
3 dB Bandwidth: 300 kHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 50 V/V
Moisture Sensitive: Yes
Output Type: Analog
Product: Current Shunt Monitors
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 100 uV/V
Settling Time: 2 us
Shutdown: Shutdown
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA19x/INA19x-Q1 Current Shunt Monitors

Texas Instruments INA19x/INA19x-Q1 Current Shunt Monitors have a voltage output independent of the INA19x supply voltage that can sense drops across shunts at common-mode voltages from -16V to +80V. These devices have three output voltage scales: 20V/V, 50V/V, and 100V/V. Current control loops are simplified by the 500kHz bandwidth use. The INA193–INA195/INA193-Q1-INA195-Q1 devices provide identical functions but alternative pin configurations to the INA196–INA198/INA196-Q1-INA1098-Q1 devices, respectively.