INA183A3IDBVR

Texas Instruments
595-INA183A3IDBVR
INA183A3IDBVR

Mfr.:

Description:
Current Sense Amplifiers 2.7-V to 26-V high- precision current se INA183A3IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 598

Stock:
598 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,41 kr. 11,41 kr.
8,43 kr. 84,30 kr.
7,53 kr. 188,25 kr.
6,18 kr. 618,00 kr.
5,39 kr. 1.347,50 kr.
5,10 kr. 2.550,00 kr.
3,26 kr. 3.260,00 kr.
Full Reel (Order in multiples of 3000)
2,80 kr. 8.400,00 kr.
2,75 kr. 16.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,44 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA183
1 Channel
14 kHz
2.7 V to 26 V
120 dB
30 uA
25 uV
26 V
2.7 V
130 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542339000
USHTS:
8542330001
ECCN:
EAR99

INA183 Current Sense Amplifier

Texas Instruments INA183 Current Sense Amplifier is a high-precision voltage-output, current-shunt monitor (also called current-sense amplifier). These are commonly used for overcurrent protection, a precision-current measurement for system optimization, or in closed-loop feedback circuits. This device can sense drops across shunt resistors at common-mode voltages from 2.7V to 26V. Three fixed gains are available: 50V/V, 100V/V, and 200V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale.