INA163UA/2K5

Texas Instruments
595-INA163UA/2K5
INA163UA/2K5

Mfr.:

Description:
Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA163UA A 595-INA163UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.421

Stock:
4.421 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
57,29 kr. 57,29 kr.
42,97 kr. 429,70 kr.
41,03 kr. 1.025,75 kr.
35,58 kr. 3.558,00 kr.
34,02 kr. 8.505,00 kr.
30,96 kr. 15.480,00 kr.
29,54 kr. 29.540,00 kr.
Full Reel (Order in multiples of 2500)
25,74 kr. 64.350,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
54,91 kr.
Min:
1

Similar Product

Texas Instruments INA163UA
Texas Instruments
Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA163UA A 595-INA163UA/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA163
1 Channel
800 kHz
15 V/us
100 dB
12 uA
250 uV
36 V
9 V
10 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.0006 %
Gain V/V: 80 dB
Maximum Input Resistance: 60 MOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99