INA122PA

Texas Instruments
595-INA122PA
INA122PA

Mfr.:

Description:
Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122UA A 595-INA122UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
65,50 kr. 65,50 kr.
51,10 kr. 511,00 kr.
45,36 kr. 2.268,00 kr.
43,57 kr. 4.357,00 kr.
41,70 kr. 10.425,00 kr.
38,94 kr. 19.470,00 kr.
38,12 kr. 38.120,00 kr.
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
77,36 kr.
Min:
1

Similar Product

Texas Instruments INA122UA/2K5
Texas Instruments
Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122UA A 595-INA122UA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA122
1 Channel
120 kHz
160 mV/us
83 dB
25 nA
250 uV
36 V
2.2 V
60 uA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Instrumentation Amplifiers
Brand: Texas Instruments
Development Kit: INAEVM
en - Input Voltage Noise Density: 100 nV/sqrt Hz
Gain Error: 0.002 %
Gain V/V: 80 dB
GBP - Gain Bandwidth Product: 120 kHz
In - Input Noise Current Density: 80 fA/sqrt Hz
Ios - Input Offset Current: 5 nA
Maximum Input Resistance: 10 GOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Si
Unit Weight: 528,600 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99