INA114AU/1K

Texas Instruments
595-INA114AU/1K
INA114AU/1K

Mfr.:

Description:
Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA114AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.299

Stock:
1.299 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
73,11 kr. 73,11 kr.
57,29 kr. 572,90 kr.
53,41 kr. 1.335,25 kr.
49,01 kr. 4.901,00 kr.
47,00 kr. 11.750,00 kr.
45,66 kr. 22.830,00 kr.
Full Reel (Order in multiples of 1000)
44,69 kr. 44.690,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
80,72 kr.
Min:
1

Similar Product

Texas Instruments INA114AU
Texas Instruments
Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA114AU/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA114
1 Channel
10 kHz
600 mV/us
110 dB
2 nA
50 uV
36 V
4.5 V
2.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: DE
Country of Origin: TW
en - Input Voltage Noise Density: 11 nV/sqrt Hz
Gain Error: 0.002 %
Gain V/V: 1 V/V to 10000 V/V
GBP - Gain Bandwidth Product: 1 MHz
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99