ESD501DPYR

Texas Instruments
595-ESD501DPYR
ESD501DPYR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 12V bidirectional ul tra-low capacitance

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.295

Stock:
8.295 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,24 kr. 4,24 kr.
2,60 kr. 26,00 kr.
1,67 kr. 167,00 kr.
1,26 kr. 630,00 kr.
1,03 kr. 1.030,00 kr.
1,00 kr. 2.500,00 kr.
0,895 kr. 4.475,00 kr.
Full Reel (Order in multiples of 10000)
0,768 kr. 7.680,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12 V
SMD/SMT
27 V
13.2 V
X1SON-2
3 A
0.3 pF
15 kV
15 kV
- 40 C
+ 125 C
ESD501
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 12 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

ESD501/ESD501-Q1 Low Capacitance ESD Diode

Texas Instruments ESD501/ESD501-Q1 Low Capacitance ESD Diode is offered in the industry standard 0402 (DFN1006) package and provides an IEC 61000-4-2 protection level of 15kV. The device can clamp 8/20µs surges with peak pulse currents up to 3A in accordance with the IEC 61000-4-5 standard.