DRV8935PPWPR

Texas Instruments
595-DRV8935PPWPR
DRV8935PPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 33V 2.5A quad indep endent half bridge d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.344

Stock:
3.344 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
31,26 kr. 31,26 kr.
23,72 kr. 237,20 kr.
21,86 kr. 546,50 kr.
19,84 kr. 1.984,00 kr.
18,87 kr. 4.717,50 kr.
18,28 kr. 9.140,00 kr.
17,75 kr. 17.750,00 kr.
Full Reel (Order in multiples of 2500)
17,23 kr. 43.075,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
2.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8935
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 4.5 V
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
8542391000
USHTS:
8542390090
ECCN:
EAR99

DRV8935 Quad Half-Bridge Drivers

Texas Instruments DRV8935 Quad Half-Bridge Drivers are designed for driving up to four solenoid loads, two DC motors, one stepper motor, or additional loads. The output stage for each channel is comprised of N-channel power MOSFETs configured in a half-bridge. Easy interface with the controller is enabled via a simple PWM interface.