DRV8834PWP

595-DRV8834PWP
DRV8834PWP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2.2A Low Vlt Stepper Motor A 595-DRV8834PWPR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Quantities greater than 176 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,86 kr. 21,86 kr.
16,49 kr. 164,90 kr.
14,10 kr. 352,50 kr.
13,43 kr. 1.611,60 kr.
12,68 kr. 15.216,00 kr.
12,31 kr. 29.544,00 kr.
12,16 kr. 72.960,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,20 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.5 A
2.4 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-24
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: DRV8834EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8834
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 10.8 V
Supply Voltage - Min: 2.5 V
Unit Weight: 172,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99