DRV8818PWPR

Texas Instruments
595-DRV8818PWPR
DRV8818PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2.5A Bipolar Stepper Motor Driver A 595- A 595-DRV8818PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.228

Stock:
20.228 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,02 kr. 24,02 kr.
18,13 kr. 181,30 kr.
16,71 kr. 417,75 kr.
14,99 kr. 1.499,00 kr.
14,25 kr. 3.562,50 kr.
13,65 kr. 13.650,00 kr.
Full Reel (Order in multiples of 2000)
13,50 kr. 27.000,00 kr.
12,53 kr. 50.120,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
35,29 kr.
Min:
1

Similar Product

Texas Instruments DRV8818PWP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 2.5A Bipolar Stepper Motor Driver A 595-DRV8818PWPR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
2.5 A
7 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8818EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8818
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 8 V
Unit Weight: 120 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DRV8818 2.5A Bipolar Stepper Motor Driver

Texas Instruments DRV8818 2.5A Bipolar Stepper Motor Driver provides an integrated stepper motor driver solution for printers, scanners, and other automated equipment applications. Texas Instruments DRV8818 has two H-bridge drivers as well as microstepping indexer logic to control a stepper motor. The output driver block for each H-bridge driver consists of N-channel power MOSFETs configured as full H-bridges to drive the motor windings. A simple step/direction interface allows easy interfacing to controller circuits. Pins allow configuration of the motor in full-step, half-step, quarter-step, or eighth-step modes. Decay mode and PWM off time are programmable. Internal shutdown functions are provided for over current protection, short circuit protection, under-voltage lockout and overtemperature.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.