DRV8329BQRGFRQ1

Texas Instruments
595-DRV8329BQRGFRQ1
DRV8329BQRGFRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 60V three -phase gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.114

Stock:
2.114 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,20 kr. 28,20 kr.
18,72 kr. 187,20 kr.
17,16 kr. 429,00 kr.
14,77 kr. 1.477,00 kr.
13,95 kr. 3.487,50 kr.
12,61 kr. 6.305,00 kr.
10,67 kr. 10.670,00 kr.
Full Reel (Order in multiples of 3000)
10,29 kr. 30.870,00 kr.
10,07 kr. 60.420,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Gate Drivers
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8329AEVM
Moisture Sensitive: Yes
Number of Outputs: 10 Output
Operating Frequency: 200 kHz
Output Voltage: 250 mV to 5.25 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8329
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 4.5 V
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV8329/DRV8329-Q1 Three-phase BLDC Gate Drivers

Texas Instruments DRV8329/DRV8329-Q1 Three-phase BLDC Gate Drivers provide three devices, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8329 drivers generate the correct gate drive voltages using an internal charge pump and enhance the high-side MOSFETs using a bootstrap circuit. Additionally, a trickle charge pump is included to deliver a 100% duty cycle.