DRV8320HRTVT

Texas Instruments
595-DRV8320HRTVT
DRV8320HRTVT

Mfr.:

Description:
Gate Drivers 65-V max 3-phase sma rt gate driver 32-W A 595-DRV8320HRTVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,08 kr. 27,08 kr.
20,52 kr. 205,20 kr.
18,87 kr. 471,75 kr.
17,08 kr. 1.708,00 kr.
Full Reel (Order in multiples of 250)
16,04 kr. 4.010,00 kr.
15,37 kr. 7.685,00 kr.
14,92 kr. 14.920,00 kr.
14,77 kr. 36.925,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,98 kr.
Min:
1

Similar Product

Texas Instruments DRV8320HRTVR
Texas Instruments
Gate Drivers 65-V max 3-phase sma rt gate driver 32-W A 595-DRV8320HRTVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
WQFN-32
6 Driver
6 Output
1 A
6 V
60 V
- 40 C
+ 125 C
DRV8320
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: BOOSTXL-DRV8320H
Features: Hardware Management I/F, SPI/I2C, Smart Gate Drive
Maximum Turn-Off Delay Time: 1 ms
Maximum Turn-On Delay Time: 1 ms
Moisture Sensitive: Yes
Operating Supply Current: 10.5 mA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 900 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV832x 3-Phase Smart Gate Drivers

Texas Instruments DRV832x 3-Phase Smart Gate Drivers provide three half-bridge gate drivers capable of driving high-side and low-side N-channel power MOSFETs. The DRV832x generates the proper gate drive voltages using an integrated charge pump for the high-side MOSFETs and a linear regulator for the low-side MOSFETs. The smart gate-drive architecture supports up to 1A source and 2A sink peak gate drive current capability. The DRV832x operates from a single power supply and supports a wide input supply range of 6V to 60V for the gate driver and 4V to 60V for the optional buck regulator. The 6x, 3x, 1x, and independent input PWM modes allow simple interfacing to controller circuits. Gate drive and device configuration settings are configurable through an SPI or hardware interface. The DRV8323 and DRV8323R devices have three integrated low-side shunt amplifiers that allow bidirectional current sensing on all three phases of the drive stage. Texas Instruments DRV8320R and DRV8323R devices integrate a 600mA buck regulator.