DRV8317HREER

Texas Instruments
595-DRV8317HREER
DRV8317HREER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 24-V max 5-A peak th ree-phase motor dri

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.770

Stock:
3.770 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,79 kr. 16,79 kr.
12,61 kr. 126,10 kr.
11,49 kr. 287,25 kr.
10,29 kr. 1.029,00 kr.
9,70 kr. 2.425,00 kr.
9,40 kr. 4.700,00 kr.
9,10 kr. 9.100,00 kr.
8,80 kr. 22.000,00 kr.
Full Reel (Order in multiples of 5000)
8,58 kr. 42.900,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8317
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
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
8542311999
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV8317 Three-Phase Motor Driver

Texas Instruments DRV8317 Three-Phase Motor Driver provides three integrated MOSFET half-bridges for driving three-phase brushless DC (BLDC) motors with 5V, 9V, 12V, or 18V DC rails or 2s to 4s batteries. The device provides integrated three-phase current sensing, eliminating the need for external sense resistors. DRV8317 has an integrated LDO that provides a regulated 3.3V rail capable of delivering up to 80mA for external loads like MCU, logic circuits, hall sensors, etc.