DRV7308RENR

Texas Instruments
595-DRV7308RENR
DRV7308RENR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 650V 205mohm 3-phas e integrated GaN int

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
59,68 kr. 179.040,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
PWM Motor
450 V
5 A
- 40 C
+ 125 C
SMD/SMT
VQFN-65
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 20 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV7308
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99

DRV7308 3-Phase 650V GaN Intelligent Power Module

Texas Instruments DRV7308 Three-Phase Gallium-Nitride (GaN) Intelligent Power Module (IPM) features a 205mΩ, 650V e-mode GaN for driving three-phase brushless DC (BLDC) and permanent magnet synchronous motor (PMSM) motors up to 450VDC rails. The applications consist of field-oriented control (FOC), sinusoidal current control, and trapezoidal (six-step) current control of BLDC motors. The DRV7308 module helps to achieve greater than 99% efficiency in a three-phase modulated, FOC-driven, 250W motor drive application, and this is all accomplished in a QFN 12mm x 12mm package at 20kHz switching frequency, eliminating the need for a heat sink. Texas Instruments DRV7308 GaN IPM helps provide ultra-quiet operation with low dead time and is ideal for appliances, HVAC pumps and fans, residential air conditioners, cooker hoods, and brushless-DC motor modules.