DLPA4000PFD

Texas Instruments
595-DLPA4000PFD
DLPA4000PFD

Mfr.:

Description:
Display Drivers & Controllers DLP® PMIC/LED dr iver for DMD 100-HT
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
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
70,94 kr. 6.384,60 kr.
70,80 kr. 19.116,00 kr.
70,42 kr. 38.026,80 kr.
69,97 kr. 75.567,60 kr.
2.520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPA4000
LED Drivers
LED
0 C
+ 70 C
SMD/SMT
HTQFP-100
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 600 kHz
Operating Supply Current: 38 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Supply Voltage - Max: 19.5 V
Supply Voltage - Min: 19.5 V
Tradename: DLP
Type: Power Management Driver
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
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.