DLP651LEA0FYM

Texas Instruments
595-DLP651LEA0FYM
DLP651LEA0FYM

Mfr.:

Description:
Display Drivers & Controllers 0.65-inch WXGA DLP d igital micromirror

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 158 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
876,77 kr. 876,77 kr.
739,44 kr. 7.394,40 kr.
705,12 kr. 17.628,00 kr.
669,76 kr. 66.306,24 kr.
264 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP651LE
Digital Micromirror Devices
0 C
+ 90 C
SMD/SMT
CPGA-149
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Frequency: 50 kHz to 500 kHz, 320 MHz
Operating Supply Current: 309 mA, 479 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Tradename: DLP
Type: Digitally Controlled MEMS Spatial Light Modulator
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP651LE Digital Micromirror Device (DMD)

Texas Instruments DLP651LE Digital Micromirror Device (DMD) is a digitally controlled Micro-Electro-Mechanical System (MEMS) Spatial Light Modulator (SLM) that features a 0.65-inch diagonal micromirror array. This DMD device enables a WXGA (1280 x 800) display solution. The DLP651LE chipset includes the DLPC4430 display controller, the DLPA100 power and motor driver, and the DLPA200 micromirror driver. The chipset is ideal for applications that require a 16:10 aspect ratio with excellent brightness. This DMD device operates from 0°C to 90°C temperature range and comes in a 22.30mm x 32.20mm FYM (149) package. The DLP651LE is RoHS and REACH compliant. This DMD device is used in smart lighting, education projectors, and business projectors.