DLP3020AFQRQ1

Texas Instruments
595-DLP3020AFQRQ1
DLP3020AFQRQ1

Mfr.:

Description:
Display Drivers & Controllers Automotive 0.3-inch DLP digital micromi
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
18 Weeks Estimated factory production time.
Minimum: 630   Multiples: 630
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
386,88 kr. 243.734,40 kr.
1.260 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP3020
Display Controllers
0.3 WVGA
- 40 C
+ 105 C
SMD/SMT
CLGA-54
Tray
Brand: Texas Instruments
Operating Frequency: 78 MHz
Operating Supply Current: 59.9 mA
Pd - Power Dissipation: 254.77 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 126
Subcategory: Driver ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Tradename: DLP
Type: DMD
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
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.