DCH010515DN7

Texas Instruments
595-DCH010515DN7
DCH010515DN7

Mfr.:

Description:
DC/DC Converters - Through Hole Mini 1W 3kVDC Isolat ed DC-DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114
Can Dispatch Immediately
On Order:
140
Expected 12/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
81,31 kr. 81,31 kr.
78,33 kr. 391,65 kr.
77,14 kr. 771,40 kr.
75,42 kr. 1.885,50 kr.
75,20 kr. 3.760,00 kr.
72,36 kr. 5.065,20 kr.
71,17 kr. 19.927,60 kr.
68,93 kr. 38.600,80 kr.
68,71 kr. 52.906,70 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
15 V
33 mA
- 15 V
33 mA
3 kV
SIP-5
19.56 mm (0.77 in)
7.62 mm (0.3 in)
10.15 mm (0.4 in)
Industrial
DCH010515D
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 70
Subcategory: DC-DC Converters
Unit Weight: 1,359 g
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
8504409590
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542399901
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

DCH01 Miniature Isolated DC/DC Converters

Texas Instruments DCH01 Miniature Isolated DC/DC Converters feature an industry-standard 7-pin SIP package that requires minimal external components, reducing board space. The DCH01 series provides both single and dual split-supply outputs. They use a highly integrated package design resulting in highly reliable products with high power densities. High performance and small size make the DCH01 suitable for many applications, including signal chain applications and ground loop elimination.