DAC8742HPBS

Texas Instruments
595-DAC8742HPBS
DAC8742HPBS

Mfr.:

Description:
Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBUS A A 595-DAC8742HPBSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.715

Stock:
2.715 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
63,34 kr. 63,34 kr.
49,31 kr. 493,10 kr.
45,88 kr. 1.147,00 kr.
42,07 kr. 4.207,00 kr.
40,28 kr. 10.070,00 kr.
39,17 kr. 19.585,00 kr.
38,27 kr. 38.270,00 kr.
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
53,71 kr.
Min:
1

Similar Product

Texas Instruments DAC8742HPBSR
Texas Instruments
Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBUS A A 595-DAC8742HPBS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
Precision
5.5 V
2.7 V
- 55 C
+ 125 C
SMD/SMT
TQFP-32
Brand: Texas Instruments
Interface Type: SPI, UART
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Interface - Specialized
Series: DAC8742H
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 229 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

DAC874xH Modems with UART Interface

Texas Instruments DAC874xH Modems With UART Interface offer flexible choices for compatibility with HART®, FOUNDATION Fieldbus™, and PROFIBUS PA communication systems. HART mode integrates all required circuitry to operate as half-duplex HART physical layer modems. This integration is achieved in either slave or master configurations with minimal external components for filtering. The FOUNDATION Fieldbus mode operates as a half-duplex FOUNDATION Fieldbus compatible H1 Controllers and MAUs with all required circuitry integrated. The digital UART interface or integrated FIFO accessed by an SPI interface transfers the HART, FOUNDATION Fieldbus, or PROFIBUS PA data stream from the microcontroller. A Do pin is included in the SPI interface for daisy-chain support, various interrupts, and other features. Texas Instruments DAC874xH Modems are designed with industrial process control and industrial automation applications in mind.