DAC7512N/250G4

Texas Instruments
595-DAC7512N/250G4
DAC7512N/250G4

Mfr.:

Description:
Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 12-Bit Serial Input ALT 595-DAC7512N/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
50,06 kr. 50,06 kr.
34,99 kr. 349,90 kr.
33,35 kr. 833,75 kr.
29,02 kr. 2.902,00 kr.
Full Reel (Order in multiples of 250)
22,68 kr. 5.670,00 kr.
20,96 kr. 10.480,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
38,57 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
32,75 kr.
Min:
1

Similar Product

Texas Instruments DAC7512N/250
Texas Instruments
Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 12-Bit Serial Input A 595-DAC7512N/3K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7512
12 bit
95 kS/s
1 Channel
12 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 105 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Low Power
Gain Error: 1.25 % FSR
INL - Integral Nonlinearity: +/- 8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 135 uA
Power Consumption: 345 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99