DAC61402RHBT

Texas Instruments
595-DAC61402RHBT
DAC61402RHBT

Mfr.:

Description:
Digital to Analog Converters - DAC Dual-channel 12-bit +/-20-V-range buf A A 595-DAC61402RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
106,68 kr. 106,68 kr.
84,67 kr. 846,70 kr.
79,15 kr. 1.978,75 kr.
73,11 kr. 7.311,00 kr.
Full Reel (Order in multiples of 250)
69,75 kr. 17.437,50 kr.
67,59 kr. 33.795,00 kr.
67,44 kr. 67.440,00 kr.
2.500 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC61402
12 bit
2 Channel
Voltage Buffered
SPI
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.06 %FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: High Voltage Output DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

DACx1402 Dual-Channel Digital-to-Analog Converter

Texas Instruments DACx1402 Dual-Channel Digital-to-Analog Converter (DAC) is a 16-bit (DAC81402) or 12-bit (DAC61402), dual-channel, buffered, high-voltage-output DAC. The device includes a low-drift, 2.5V internal reference that eliminates the need for an external precision reference in most applications. The device is specified monotonic and provides high linearity of ±1LSB INL. Additionally, the device implements per-channel sense pins that eliminate IR drops and sense up to ±12V of ground bounce.