DAC53004RTER

Texas Instruments
595-DAC53004RTER
DAC53004RTER

Mfr.:

Description:
Digital to Analog Converters - DAC 10-bit 4-channel lo w-power voltage/curr DAC53004RTET
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
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
19,62 kr. 58.860,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC53004
10 bit
10 MS/s
4 Channel
20 us, 25 us, 60 us
Current Buffered, Voltage Buffered
I2C, SPI
1.7 V to 5.5 V
400 mV to 1.62 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Architecture: String
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.25 %FSR, 5 %FSR
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 4 Converter
Operating Supply Current: +/- 35 uA, +/- 167 uA
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal, Supply
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: Precision DAC
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
8542390040
ECCN:
EAR99

DACx3004 Digital-to-Analog Converters (DACs)

Texas Instruments DACx3004 Digital-to-Analog Converters (DACs) are 12-bit (DAC63004) and 10-bit (DAC53004) quad-channel, buffered, voltage-output, and current-output smart DACs. These DACx3004 support Hi-Z power-down mode and Hi-Z output during the power-off condition. The DAC outputs provide a force-sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation, and NVM enable these smart DACs for processor-less applications and design reuse. These devices automatically detect I2C, PMBus, and SPI interfaces and contain an internal reference.