CSD95377Q4MT

Texas Instruments
595-CSD95377Q4MT
CSD95377Q4MT

Mfr.:

Description:
Gate Drivers Sync Buck NexFET Pwr Stage A 595-CSD9537 A 595-CSD95377Q4M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,72 kr. 18,72 kr.
13,95 kr. 139,50 kr.
12,83 kr. 320,75 kr.
11,56 kr. 1.156,00 kr.
Full Reel (Order in multiples of 250)
10,82 kr. 2.705,00 kr.
10,29 kr. 5.145,00 kr.
9,92 kr. 9.920,00 kr.
9,85 kr. 24.625,00 kr.
9,62 kr. 48.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,89 kr.
Min:
1

Similar Product

Texas Instruments CSD95377Q4M
Texas Instruments
Gate Drivers 20 V 35 A SON 3.5 x 4.5 mm synchronous b A 595-CSD95377Q4MT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
Driver ICs - Various
SMD/SMT
VSON-CLIP-8
1 Driver
1 Output
35 A
4.5 V
5.5 V
- 40 C
+ 125 C
CSD95377Q4M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Pd - Power Dissipation: 8 W
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: NexFET
Unit Weight: 60,500 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

CSD95377Q4M Synchronous Buck NexFET Power Stage

Texas Instruments CSD95377Q4M Synchronous Buck NexFET Power Stage is a highly-optimized design for use in a high-power, high-density Synchronous Buck converters. This device integrates the Driver IC and Power MOSFETs to complete the power stage switching function. The driver IC has built-in selectable diode emulation function enables discontinuous conduction mode (DCM) operation to improve light load efficiency. This combination produces high current, high efficiency, and high speed switching capability in a small 3.5mm×4.5mm outline package. In addition, the PCB footprint has been optimized to help reduce design time and simplify the completion of the overall system design.
Learn More